


LP5951MGX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-35211-2-ND - Tape & Reel (TR) 296-35211-1-ND - Cut Tape (CT) 296-35211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MGX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MGX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 60dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 |
| 10 | kr.3.41800 | kr.34.18 |
| 25 | kr.3.06960 | kr.76.74 |
| 100 | kr.2.68930 | kr.268.93 |
| 250 | kr.2.50776 | kr.626.94 |
| 500 | kr.2.39834 | kr.1,199.17 |
| 1.000 | kr.2.30822 | kr.2,308.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.19697 | kr.6,590.91 |
| 6.000 | kr.2.14253 | kr.12,855.18 |
| 9.000 | kr.2.11526 | kr.19,037.34 |
| 15.000 | kr.2.08506 | kr.31,275.90 |
| 21.000 | kr.2.06740 | kr.43,415.40 |
| 30.000 | kr.2.05043 | kr.61,512.90 |
| Unit Price without VAT: | kr.4.80000 |
|---|---|
| Unit Price with VAT: | kr.6.00000 |












