Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5951MGX-2.5/NOPB

DigiKey Part Number
296-LP5951MGX-2.5/NOPBTR-ND - Tape & Reel (TR)
296-LP5951MGX-2.5/NOPBCT-ND - Cut Tape (CT)
296-LP5951MGX-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5951MGX-2.5/NOPB
Description
IC REG LINEAR 2.5V 150MA SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LP5951MGX-2.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
70 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 50dB (100Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SC-70-5
Voltage Dropout (Max)
0.35V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD59015C25RSTMicroelectronics6497-13242-1-NDkr.4.17000Similar
MIC5365-2.85YC5-TRMicrochip Technology4.710576-3321-1-NDkr.0.64000Similar
MIC5366-2.8YC5-TRMicrochip Technology8.886576-3209-1-NDkr.0.77000Similar
RT9030-25GU5Richtek USA Inc.6.0001028-RT9030-25GU5CT-NDkr.3.40000Similar
In-Stock: 820
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.4.42900kr.44.29
25kr.3.99200kr.99.80
100kr.3.51270kr.351.27
250kr.3.28424kr.821.06
500kr.3.14628kr.1,573.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.80826kr.8,424.78
6.000kr.2.74163kr.16,449.78
9.000kr.2.70826kr.24,374.34
15.000kr.2.67130kr.40,069.50
21.000kr.2.64971kr.55,643.91
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750

Other Suppliers on DigiKey

90.838In Stock
Ships from Rochester Electronics, LLC