Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5951MG-3.0/NOPB

DigiKey Part Number
LP5951MG-3.0/NOPBTR-ND - Tape & Reel (TR)
LP5951MG-3.0/NOPBCT-ND - Cut Tape (CT)
LP5951MG-3.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5951MG-3.0/NOPB
Description
IC REG LINEAR 3V 150MA SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LP5951MG-3.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
70 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 50dB (100Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SC-70-5
Voltage Dropout (Max)
0.35V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.272
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.24000kr.7.24
10kr.5.24300kr.52.43
25kr.4.73560kr.118.39
100kr.4.18000kr.418.00
250kr.3.91524kr.978.81
500kr.3.75536kr.1,877.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.62389kr.3,623.89
2.000kr.3.51563kr.7,031.26
3.000kr.3.46140kr.10,384.20
5.000kr.3.40135kr.17,006.75
7.000kr.3.36622kr.23,563.54
10.000kr.3.33247kr.33,324.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.24000
Unit Price with VAT:kr.9.05000