


LP5951MFX-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-43244-2-ND - Tape & Reel (TR) 296-43244-1-ND - Cut Tape (CT) 296-43244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MFX-3.0/NOPB |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MFX-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 60dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.02000 | kr.40.20 |
| 25 | kr.3.61880 | kr.90.47 |
| 100 | kr.3.17890 | kr.317.89 |
| 250 | kr.2.96940 | kr.742.35 |
| 500 | kr.2.84286 | kr.1,421.43 |
| 1.000 | kr.2.74516 | kr.2,745.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.61005 | kr.7,830.15 |
| 6.000 | kr.2.54710 | kr.15,282.60 |
| 9.000 | kr.2.51559 | kr.22,640.31 |
| 15.000 | kr.2.48065 | kr.37,209.75 |
| 21.000 | kr.2.46023 | kr.51,664.83 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |


