


LP5912Q1.5DRVRQ1 | |
|---|---|
DigiKey Part Number | 296-44199-2-ND - Tape & Reel (TR) 296-44199-1-ND - Cut Tape (CT) 296-44199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912Q1.5DRVRQ1 |
Description | IC REG LINEAR 1.5V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912Q1.5DRVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 80dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.6.31500 | kr.63.15 |
| 25 | kr.5.72120 | kr.143.03 |
| 100 | kr.5.07140 | kr.507.14 |
| 250 | kr.4.76108 | kr.1,190.27 |
| 500 | kr.4.57406 | kr.2,287.03 |
| 1.000 | kr.4.42025 | kr.4,420.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.23015 | kr.12,690.45 |
| 6.000 | kr.4.13715 | kr.24,822.90 |
| 9.000 | kr.4.09056 | kr.36,815.04 |
| 15.000 | kr.4.03896 | kr.60,584.40 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

