


LP5907UVX-2.8/NOPB | |
|---|---|
DigiKey Part Number | 296-40378-2-ND - Tape & Reel (TR) 296-40378-1-ND - Cut Tape (CT) 296-40378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907UVX-2.8/NOPB |
Description | IC REG LINEAR 2.8V 250MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5907UVX-2.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.55500 | kr.25.55 |
| 25 | kr.2.28760 | kr.57.19 |
| 100 | kr.1.99140 | kr.199.14 |
| 250 | kr.1.85052 | kr.462.63 |
| 500 | kr.1.76556 | kr.882.78 |
| 1.000 | kr.1.69557 | kr.1,695.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.60918 | kr.4,827.54 |
| 6.000 | kr.1.56687 | kr.9,401.22 |
| 9.000 | kr.1.54568 | kr.13,911.12 |
| 15.000 | kr.1.52221 | kr.22,833.15 |
| 21.000 | kr.1.50849 | kr.31,678.29 |
| 30.000 | kr.1.49530 | kr.44,859.00 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |




