SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753

LP5907MFX-3.3/NOPB

DigiKey Part Number
296-38557-2-ND - Tape & Reel (TR)
296-38557-1-ND - Cut Tape (CT)
296-38557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5907MFX-3.3/NOPB
Description
IC REG LINEAR 3.3V 250MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP5907MFX-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 250mA
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
425 µA
PSRR
90dB ~ 60dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44.222
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.57300kr.25.73
25kr.2.30160kr.57.54
100kr.2.00510kr.200.51
250kr.1.86368kr.465.92
500kr.1.77844kr.889.22
1.000kr.1.70822kr.1,708.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.62153kr.4,864.59
6.000kr.1.57913kr.9,474.78
9.000kr.1.55788kr.14,020.92
15.000kr.1.53434kr.23,015.10
21.000kr.1.52059kr.31,932.39
30.000kr.1.50736kr.45,220.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250