


LP5907MFX-1.5/NOPB | |
|---|---|
DigiKey Part Number | 296-40355-2-ND - Tape & Reel (TR) 296-40355-1-ND - Cut Tape (CT) 296-40355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907MFX-1.5/NOPB |
Description | IC REG LINEAR 1.5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5907MFX-1.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.57300 | kr.25.73 |
| 25 | kr.2.30160 | kr.57.54 |
| 100 | kr.2.00510 | kr.200.51 |
| 250 | kr.1.86368 | kr.465.92 |
| 500 | kr.1.77844 | kr.889.22 |
| 1.000 | kr.1.70822 | kr.1,708.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.62153 | kr.4,864.59 |
| 6.000 | kr.1.57913 | kr.9,474.78 |
| 9.000 | kr.1.55788 | kr.14,020.92 |
| 15.000 | kr.1.53434 | kr.23,015.10 |
| 21.000 | kr.1.52059 | kr.31,932.39 |
| 30.000 | kr.1.50736 | kr.45,220.80 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |



