


LP5900TLX-2.85/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5900TLX-2.85/NOPBTR-ND - Tape & Reel (TR) 296-LP5900TLX-2.85/NOPBCT-ND - Cut Tape (CT) 296-LP5900TLX-2.85/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900TLX-2.85/NOPB |
Description | IC REG LIN 2.85V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900TLX-2.85/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 85dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.27900 | kr.32.79 |
| 25 | kr.2.94240 | kr.73.56 |
| 100 | kr.2.57590 | kr.257.59 |
| 250 | kr.2.40072 | kr.600.18 |
| 500 | kr.2.29512 | kr.1,147.56 |
| 1.000 | kr.2.20819 | kr.2,208.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.10085 | kr.6,302.55 |
| 6.000 | kr.2.04832 | kr.12,289.92 |
| 9.000 | kr.2.02203 | kr.18,198.27 |
| 15.000 | kr.1.99288 | kr.29,893.20 |
| 21.000 | kr.1.97585 | kr.41,492.85 |
| 30.000 | kr.1.95947 | kr.58,784.10 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |


