Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5900TL-4.5/NOPB

DigiKey Part Number
LP5900TL-4.5/NOPBTR-ND - Tape & Reel (TR)
LP5900TL-4.5/NOPBCT-ND - Cut Tape (CT)
LP5900TL-4.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5900TL-4.5/NOPB
Description
IC REG LINEAR 4.5V 150MA 4-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
LP5900TL-4.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
4.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 150mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
230 µA
PSRR
85dB ~ 40dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-WFBGA, DSBGA
Supplier Device Package
4-DSBGA (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.43400kr.34.34
25kr.3.08400kr.77.10
100kr.2.70190kr.270.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.2.40072kr.600.18
500kr.2.29512kr.1,147.56
750kr.2.24219kr.1,681.64
1.250kr.2.18363kr.2,729.54
1.750kr.2.14938kr.3,761.41
2.500kr.2.11645kr.5,291.12
6.250kr.2.04554kr.12,784.62
12.500kr.2.00280kr.25,035.00
25.000kr.1.96763kr.49,190.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500

Other Suppliers on DigiKey

1.440In Stock
Ships from Rochester Electronics, LLC