


LP5900TL-2.6/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5900TL-2.6/NOPBTR-ND - Tape & Reel (TR) 296-LP5900TL-2.6/NOPBCT-ND - Cut Tape (CT) 296-LP5900TL-2.6/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900TL-2.6/NOPB |
Description | IC REG LINEAR 2.6V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900TL-2.6/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 85dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.5.89000 | kr.58.90 |
| 25 | kr.5.33080 | kr.133.27 |
| 100 | kr.4.71700 | kr.471.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.42380 | kr.1,105.95 |
| 500 | kr.4.24704 | kr.2,123.52 |
| 750 | kr.4.15861 | kr.3,118.96 |
| 1.250 | kr.4.06054 | kr.5,075.67 |
| 1.750 | kr.4.00326 | kr.7,005.70 |
| 2.500 | kr.3.94817 | kr.9,870.43 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |


