


LP5900SDX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5900SDX-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LP5900SDX-2.5/NOPBCT-ND - Cut Tape (CT) 296-LP5900SDX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900SDX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900SDX-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 85dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.48700 | kr.34.87 |
| 25 | kr.3.13200 | kr.78.30 |
| 100 | kr.2.74400 | kr.274.40 |
| 250 | kr.2.55884 | kr.639.71 |
| 500 | kr.2.44712 | kr.1,223.56 |
| 1.000 | kr.2.35518 | kr.2,355.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.2.34326 | kr.10,544.67 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |


