


LP5900SD-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP5900SD-2.5/NOPBTR-ND - Tape & Reel (TR) LP5900SD-2.5/NOPBCT-ND - Cut Tape (CT) LP5900SD-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900SD-2.5/NOPB |
Description | IC REG LINEAR 2.5V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900SD-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 85dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.42000 | kr.8.42 |
| 10 | kr.6.10200 | kr.61.02 |
| 25 | kr.5.52480 | kr.138.12 |
| 100 | kr.4.88870 | kr.488.87 |
| 250 | kr.4.58612 | kr.1,146.53 |
| 500 | kr.4.40364 | kr.2,201.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.25338 | kr.4,253.38 |
| 2.000 | kr.4.12977 | kr.8,259.54 |
| 3.000 | kr.4.06785 | kr.12,203.55 |
| 5.000 | kr.3.99924 | kr.19,996.20 |
| 7.000 | kr.3.95915 | kr.27,714.05 |
| 10.000 | kr.3.92059 | kr.39,205.90 |
| Unit Price without VAT: | kr.8.42000 |
|---|---|
| Unit Price with VAT: | kr.10.52500 |



