
MCF8329A1IQRRYRQ1 | |
|---|---|
DigiKey Part Number | 296-MCF8329A1IQRRYRQ1TR-ND - Tape & Reel (TR) 296-MCF8329A1IQRRYRQ1CT-ND - Cut Tape (CT) 296-MCF8329A1IQRRYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCF8329A1IQRRYRQ1 |
Description | AUTOMOTIVE, 12V AND 24V, SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS Analog, I2C, PWM 32-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCF8329A1IQRRYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, I2C, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 60V | |
Voltage - Load | 4.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (6x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.66000 | kr.30.66 |
| 10 | kr.23.30200 | kr.233.02 |
| 25 | kr.21.47080 | kr.536.77 |
| 100 | kr.19.45540 | kr.1,945.54 |
| 250 | kr.18.49496 | kr.4,623.74 |
| 500 | kr.17.91590 | kr.8,957.95 |
| 1.000 | kr.17.43955 | kr.17,439.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.16.85111 | kr.50,553.33 |
| Unit Price without VAT: | kr.30.66000 |
|---|---|
| Unit Price with VAT: | kr.38.32500 |







