
LP5813ADRRR | |
|---|---|
DigiKey Part Number | 296-LP5813ADRRRTR-ND - Tape & Reel (TR) 296-LP5813ADRRRCT-ND - Cut Tape (CT) 296-LP5813ADRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5813ADRRR |
Description | IC LED DVR REGULATOR 1.6A 12WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.6A 12-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP5813ADRRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 5.5V | |
Current - Output / Channel | 1.6A | |
Frequency | 500kHz, 1MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 10 | kr.9.95400 | kr.99.54 |
| 25 | kr.9.07160 | kr.226.79 |
| 100 | kr.8.10440 | kr.810.44 |
| 250 | kr.7.64268 | kr.1,910.67 |
| 500 | kr.7.36454 | kr.3,682.27 |
| 1.000 | kr.7.13569 | kr.7,135.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.85292 | kr.20,558.76 |
| 6.000 | kr.6.71458 | kr.40,287.48 |
| 9.000 | kr.6.64525 | kr.59,807.25 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |

