LED Driver IC 4 Output Linear Constant Current Analog, I2C, PWM Dimming 51mA 9-DSBGA (1.43x1.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5812BYBHR

DigiKey Part Number
296-LP5812BYBHRTR-ND - Tape & Reel (TR)
296-LP5812BYBHRCT-ND - Cut Tape (CT)
296-LP5812BYBHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5812BYBHR
Description
IC LED DRIVER LINEAR 51MA 9DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear Constant Current Analog, I2C, PWM Dimming 51mA 9-DSBGA (1.43x1.43)
Datasheet
 Datasheet
EDA/CAD Models
LP5812BYBHR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
0V ~ 5.5V
Current - Output / Channel
51mA
Frequency
500kHz, 1MHz
Dimming
Analog, I2C, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
9-BGA, DSBGA
Supplier Device Package
9-DSBGA (1.43x1.43)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.804
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.84000kr.7.84
10kr.5.67800kr.56.78
25kr.5.13880kr.128.47
100kr.4.54150kr.454.15
250kr.4.25716kr.1,064.29
500kr.4.08576kr.2,042.88
1.000kr.4.00403kr.4,004.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.77027kr.11,310.81
6.000kr.3.68496kr.22,109.76
9.000kr.3.64222kr.32,779.98
15.000kr.3.59491kr.53,923.65
Manufacturers Standard Package
Unit Price without VAT:kr.7.84000
Unit Price with VAT:kr.9.80000