
LP5811BDRRR | |
|---|---|
DigiKey Part Number | 296-LP5811BDRRRTR-ND - Tape & Reel (TR) 296-LP5811BDRRRCT-ND - Cut Tape (CT) 296-LP5811BDRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5811BDRRR |
Description | IC LED DVR REGULATOR 51MA 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 51mA 12-WSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 5.5V | |
Current - Output / Channel | 51mA | |
Frequency | 500kHz, 1MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.8.40100 | kr.84.01 |
| 25 | kr.7.63840 | kr.190.96 |
| 100 | kr.6.80090 | kr.680.09 |
| 250 | kr.6.40188 | kr.1,600.47 |
| 500 | kr.6.16134 | kr.3,080.67 |
| 1.000 | kr.6.14023 | kr.6,140.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.71876 | kr.17,156.28 |
| 6.000 | kr.5.59905 | kr.33,594.30 |
| 9.000 | kr.5.53912 | kr.49,852.08 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |


