


TPS92530QPKDRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS92530QPKDRQ1TR-ND - Tape & Reel (TR) 296-TPS92530QPKDRQ1CT-ND - Cut Tape (CT) 296-TPS92530QPKDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92530QPKDRQ1 |
Description | IC LED DVR REGULATOR 2A 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS92530QPKDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 61V | |
Current - Output / Channel | 2A | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.58000 | kr.27.58 |
| 10 | kr.20.89100 | kr.208.91 |
| 25 | kr.19.22040 | kr.480.51 |
| 100 | kr.17.38540 | kr.1,738.54 |
| 250 | kr.16.51020 | kr.4,127.55 |
| 500 | kr.15.98306 | kr.7,991.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.54896 | kr.15,548.96 |
| 2.000 | kr.15.19171 | kr.30,383.42 |
| 3.000 | kr.15.01279 | kr.45,038.37 |
| Unit Price without VAT: | kr.27.58000 |
|---|---|
| Unit Price with VAT: | kr.34.47500 |

