LED Driver IC 1 Output Linear Single-Wire Dimming 19.5mA 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5560TMX/NOPB

DigiKey Part Number
296-LP5560TMX/NOPBTR-ND - Tape & Reel (TR)
296-LP5560TMX/NOPBCT-ND - Cut Tape (CT)
296-LP5560TMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5560TMX/NOPB
Description
IC LED DRV LIN SGL WR 4DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Single-Wire Dimming 19.5mA 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LP5560TMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
19.5mA
Frequency
-
Dimming
Single-Wire
Applications
-
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-WFBGA, DSBGA
Supplier Device Package
4-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.136
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.73000kr.3.73
10kr.2.63600kr.26.36
25kr.2.36120kr.59.03
100kr.2.05700kr.205.70
250kr.1.91252kr.478.13
500kr.1.82522kr.912.61
1.000kr.1.75353kr.1,753.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.66486kr.4,994.58
6.000kr.1.62146kr.9,728.76
9.000kr.1.59974kr.14,397.66
15.000kr.1.57568kr.23,635.20
21.000kr.1.56161kr.32,793.81
30.000kr.1.54807kr.46,442.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.73000
Unit Price with VAT:kr.4.66250