
LP5522TM/NOPB | |
|---|---|
DigiKey Part Number | LP5522TM/NOPBTR-ND - Tape & Reel (TR) LP5522TM/NOPBCT-ND - Cut Tape (CT) LP5522TM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5522TM/NOPB |
Description | IC LED DRIVER LINEAR 20MA 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 20mA 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5522TM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.71000 | kr.9.71 |
| 10 | kr.7.07300 | kr.70.73 |
| 25 | kr.6.41960 | kr.160.49 |
| 100 | kr.5.70020 | kr.570.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.35720 | kr.1,339.30 |
| 500 | kr.5.15044 | kr.2,575.22 |
| 750 | kr.5.04687 | kr.3,785.15 |
| 1.250 | kr.4.93206 | kr.6,165.07 |
| 1.750 | kr.4.86501 | kr.8,513.77 |
| 2.500 | kr.4.80048 | kr.12,001.20 |
| 6.250 | kr.4.66159 | kr.29,134.94 |
| 12.500 | kr.4.57787 | kr.57,223.38 |
| Unit Price without VAT: | kr.9.71000 |
|---|---|
| Unit Price with VAT: | kr.12.13750 |



