Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-WSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3996SD-1525/NOPB

DigiKey Part Number
LP3996SD-1525/NOPBTR-ND - Tape & Reel (TR)
LP3996SD-1525/NOPBCT-ND - Cut Tape (CT)
LP3996SD-1525/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3996SD-1525/NOPB
Description
IC REG LINEAR 1.5V/2.5V 10-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP3996SD-1525/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.5V, 2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.22V @ 150mA, 0.55V @ 150mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
170 µA
PSRR
58dB ~ 45dB, 70dB ~ 60dB (1kHz ~ 20kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.58395kr.3,583.95
2.000kr.3.47722kr.6,954.44
3.000kr.3.42372kr.10,271.16
5.000kr.3.36448kr.16,822.40
7.000kr.3.32984kr.23,308.88
10.000kr.3.29657kr.32,965.70
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.30000kr.6.30
10kr.4.55200kr.45.52
25kr.4.10760kr.102.69
100kr.3.61750kr.361.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.30000
Unit Price with VAT:kr.7.87500