


LP3996QSD-1833/NOPB | |
|---|---|
DigiKey Part Number | 296-37068-2-ND - Tape & Reel (TR) 296-37068-1-ND - Cut Tape (CT) 296-37068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3996QSD-1833/NOPB |
Description | IC REG LINEAR 1.8V/3.3V 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP3996QSD-1833/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 150mA, 0.55V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 170 µA | |
PSRR | 58dB ~ 45dB, 70dB ~ 60dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.7.71600 | kr.77.16 |
| 25 | kr.7.00680 | kr.175.17 |
| 100 | kr.6.22970 | kr.622.97 |
| 250 | kr.5.85892 | kr.1,464.73 |
| 500 | kr.5.63550 | kr.2,817.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.63360 | kr.5,633.60 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

