Parametric Equivalent



LP3991TLX-2.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3991TLX-2.8/NOPBTR-ND - Tape & Reel (TR) 296-LP3991TLX-2.8/NOPBCT-ND - Cut Tape (CT) 296-LP3991TLX-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3991TLX-2.8/NOPB |
Description | IC REG LINEAR 2.8V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP3991TLX-2.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 225 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.95600 | kr.39.56 |
| 25 | kr.3.56040 | kr.89.01 |
| 100 | kr.3.12630 | kr.312.63 |
| 250 | kr.2.91944 | kr.729.86 |
| 500 | kr.2.79468 | kr.1,397.34 |
| 1.000 | kr.2.69666 | kr.2,696.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.56519 | kr.7,695.57 |
| 6.000 | kr.2.50313 | kr.15,018.78 |
| 9.000 | kr.2.47206 | kr.22,248.54 |
| 15.000 | kr.2.43764 | kr.36,564.60 |
| 21.000 | kr.2.41751 | kr.50,767.71 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |



