Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3991TLX-1.2/NOPB

DigiKey Part Number
296-LP3991TLX-1.2/NOPBTR-ND - Tape & Reel (TR)
296-LP3991TLX-1.2/NOPBCT-ND - Cut Tape (CT)
296-LP3991TLX-1.2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3991TLX-1.2/NOPB
Description
IC REG LINEAR 1.2V 300MA 4-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
LP3991TLX-1.2/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
100 µA
Mfr
Current - Supply (Max)
225 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
4V
Package / Case
4-WFBGA, DSBGA
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
4-DSBGA (1x1)
Voltage Dropout (Max)
0.16V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.526
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.3.95600kr.39.56
25kr.3.56040kr.89.01
100kr.3.12630kr.312.63
250kr.2.91944kr.729.86
500kr.2.79468kr.1,397.34
1.000kr.2.69203kr.2,692.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.71428kr.8,142.84
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000