4 DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3991TL-1.2/NOPB

DigiKey Part Number
LP3991TL-1.2/NOPBTR-ND - Tape & Reel (TR)
LP3991TL-1.2/NOPBCT-ND - Cut Tape (CT)
LP3991TL-1.2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3991TL-1.2/NOPB
Description
IC REG LINEAR 1.2V 300MA 4-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
LP3991TL-1.2/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
4V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.16V @ 300mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
225 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-WFBGA, DSBGA
Supplier Device Package
4-DSBGA (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.892
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.93000kr.5.93
10kr.4.23800kr.42.38
25kr.3.81840kr.95.46
100kr.3.35920kr.335.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.13960kr.784.90
500kr.3.00724kr.1,503.62
750kr.2.94103kr.2,205.77
1.250kr.2.86762kr.3,584.53
1.750kr.2.82470kr.4,943.23
2.500kr.2.78343kr.6,958.57
6.250kr.2.69455kr.16,840.94
12.500kr.2.64100kr.33,012.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.93000
Unit Price with VAT:kr.7.41250