


LP3990TLX-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3990TLX-1.2/NOPBTR-ND - Tape & Reel (TR) 296-LP3990TLX-1.2/NOPBCT-ND - Cut Tape (CT) 296-LP3990TLX-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3990TLX-1.2/NOPB |
Description | IC REG LINEAR 1.2V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP3990TLX-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB ~ 35dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.24626 | kr.6,738.78 |
| 6.000 | kr.2.19091 | kr.13,145.46 |
| 9.000 | kr.2.16319 | kr.19,468.71 |
| 15.000 | kr.2.13248 | kr.31,987.20 |
| 21.000 | kr.2.11453 | kr.44,405.13 |
| 30.000 | kr.2.09727 | kr.62,918.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.38600 | kr.33.86 |
| 25 | kr.3.04080 | kr.76.02 |
| 100 | kr.2.66410 | kr.266.41 |
| 250 | kr.2.48428 | kr.621.07 |
| 500 | kr.2.37586 | kr.1,187.93 |
| 1.000 | kr.2.28658 | kr.2,286.58 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

