Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3990MF-2.8/NOPB

DigiKey Part Number
LP3990MF-2.8/NOPBTR-ND - Tape & Reel (TR)
LP3990MF-2.8/NOPBCT-ND - Cut Tape (CT)
LP3990MF-2.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3990MF-2.8/NOPB
Description
IC REG LINEAR 2.8V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP3990MF-2.8/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
80 µA
Mfr
Current - Supply (Max)
120 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB ~ 35dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.2V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV70228DBVRTexas Instruments2.309296-39282-1-NDkr.2.56000Similar
TLV70228DBVTTexas Instruments1.377296-27891-1-NDkr.7.12000Similar
TLV70228PDBVRTexas Instruments5.884296-TLV70228PDBVRCT-NDkr.1.92000Similar
AP7365-28WG-7Diodes Incorporated2.93931-AP7365-28WG-7CT-NDkr.2.18000Similar
BU28UC3WG-TRRohm Semiconductor3.000BU28UC3WG-TRCT-NDkr.2.12000Similar
In-Stock: 1.709
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.06000kr.5.06
10kr.3.62800kr.36.28
25kr.3.26400kr.81.60
100kr.2.86010kr.286.01
250kr.2.66808kr.667.02
500kr.2.55234kr.1,276.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.38542kr.2,385.42
2.000kr.2.30924kr.4,618.48
3.000kr.2.27106kr.6,813.18
5.000kr.2.22878kr.11,143.90
7.000kr.2.20406kr.15,428.42
10.000kr.2.18030kr.21,803.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.06000
Unit Price with VAT:kr.6.32500