

LP3990MF-1.8/NOPB | |
---|---|
DigiKey Part Number | LP3990MF-1.8/NOPBTR-ND - Tape & Reel (TR) LP3990MF-1.8/NOPBCT-ND - Cut Tape (CT) LP3990MF-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3990MF-1.8/NOPB |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3990MF-1.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB ~ 35dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.82000 | kr.5.82 |
10 | kr.4.15400 | kr.41.54 |
25 | kr.3.74280 | kr.93.57 |
100 | kr.3.29150 | kr.329.15 |
250 | kr.3.07608 | kr.769.02 |
500 | kr.2.94630 | kr.1,473.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.83942 | kr.2,839.42 |
2.000 | kr.2.75143 | kr.5,502.86 |
3.000 | kr.2.70733 | kr.8,121.99 |
5.000 | kr.2.65851 | kr.13,292.55 |
7.000 | kr.2.62998 | kr.18,409.86 |
10.000 | kr.2.60252 | kr.26,025.20 |
25.000 | kr.2.54342 | kr.63,585.50 |
Unit Price without VAT: | kr.5.82000 |
---|---|
Unit Price with VAT: | kr.7.27500 |