Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3990MF-1.2/NOPB

DigiKey Part Number
LP3990MF-1.2/NOPBTR-ND - Tape & Reel (TR)
LP3990MF-1.2/NOPBCT-ND - Cut Tape (CT)
LP3990MF-1.2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3990MF-1.2/NOPB
Description
IC REG LINEAR 1.2V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP3990MF-1.2/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 150mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
120 µA
PSRR
55dB ~ 35dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.273
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.85273kr.2,852.73
2.000kr.2.76432kr.5,528.64
3.000kr.2.72002kr.8,160.06
5.000kr.2.67097kr.13,354.85
7.000kr.2.64231kr.18,496.17
10.000kr.2.61472kr.26,147.20
25.000kr.2.55535kr.63,883.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.85000kr.5.85
10kr.4.17300kr.41.73
25kr.3.76040kr.94.01
100kr.3.30690kr.330.69
250kr.3.09052kr.772.63
500kr.2.96012kr.1,480.06
Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.98000kr.5.98
10kr.4.30200kr.43.02
25kr.3.87360kr.96.84
100kr.3.40600kr.340.60
250kr.3.18336kr.795.84
500kr.3.04898kr.1,524.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.85000
Unit Price with VAT:kr.7.31250