


LP3988IMF-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP3988IMF-3.0/NOPBTR-ND - Tape & Reel (TR) LP3988IMF-3.0/NOPBCT-ND - Cut Tape (CT) LP3988IMF-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3988IMF-3.0/NOPB |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3988IMF-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 65dB ~ 45dB (1kHz ~ 10kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.41700 | kr.34.17 |
| 25 | kr.3.07120 | kr.76.78 |
| 100 | kr.2.69070 | kr.269.07 |
| 250 | kr.2.50836 | kr.627.09 |
| 500 | kr.2.39868 | kr.1,199.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.30827 | kr.2,308.27 |
| 2.000 | kr.2.23390 | kr.4,467.80 |
| 3.000 | kr.2.19666 | kr.6,589.98 |
| 5.000 | kr.2.15537 | kr.10,776.85 |
| 7.000 | kr.2.13125 | kr.14,918.75 |
| 10.000 | kr.2.10804 | kr.21,080.40 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

