


LP3988IMF-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP3988IMF-2.5/NOPBTR-ND - Tape & Reel (TR) LP3988IMF-2.5/NOPBCT-ND - Cut Tape (CT) LP3988IMF-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3988IMF-2.5/NOPB |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3988IMF-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 65dB ~ 45dB (1kHz ~ 10kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.43000 | kr.6.43 |
| 10 | kr.4.62300 | kr.46.23 |
| 25 | kr.4.17160 | kr.104.29 |
| 100 | kr.3.67280 | kr.367.28 |
| 250 | kr.3.43544 | kr.858.86 |
| 500 | kr.3.29216 | kr.1,646.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.17423 | kr.3,174.23 |
| 2.000 | kr.3.07714 | kr.6,154.28 |
| 3.000 | kr.3.02855 | kr.9,085.65 |
| 5.000 | kr.2.97467 | kr.14,873.35 |
| 7.000 | kr.2.94320 | kr.20,602.40 |
| 10.000 | kr.2.91293 | kr.29,129.30 |
| Unit Price without VAT: | kr.6.43000 |
|---|---|
| Unit Price with VAT: | kr.8.03750 |

