


LP3985ITL-4.8/NOPB | |
|---|---|
DigiKey Part Number | LP3985ITL-4.8/NOPBTR-ND - Tape & Reel (TR) LP3985ITL-4.8/NOPBCT-ND - Cut Tape (CT) LP3985ITL-4.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985ITL-4.8/NOPB |
Description | IC REG LINEAR 4.8V 150MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3985ITL-4.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 50dB ~ 40dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| 10 | kr.3.60100 | kr.36.01 |
| 25 | kr.3.23560 | kr.80.89 |
| 100 | kr.2.83820 | kr.283.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.2.64788 | kr.661.97 |
| 500 | kr.2.53330 | kr.1,266.65 |
| 750 | kr.2.47589 | kr.1,856.92 |
| 1.250 | kr.2.41228 | kr.3,015.35 |
| 1.750 | kr.2.37513 | kr.4,156.48 |
| 2.500 | kr.2.33936 | kr.5,848.40 |
| 6.250 | kr.2.26237 | kr.14,139.81 |
| 12.500 | kr.2.21595 | kr.27,699.38 |
| 25.000 | kr.2.17777 | kr.54,444.25 |
| Unit Price without VAT: | kr.5.02000 |
|---|---|
| Unit Price with VAT: | kr.6.27500 |

