


LP3985ITL-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3985ITL-3.3/NOPBTR-ND - Tape & Reel (TR) LP3985ITL-3.3/NOPBCT-ND - Cut Tape (CT) LP3985ITL-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985ITL-3.3/NOPB |
Description | IC REG LINEAR 3.3V 150MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3985ITL-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 40dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 5-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 5-DSBGA (1.41x1.08) |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.4.31800 | kr.43.18 |
| 25 | kr.3.89040 | kr.97.26 |
| 100 | kr.3.42170 | kr.342.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.19840 | kr.799.60 |
| 500 | kr.3.06386 | kr.1,531.93 |
| 750 | kr.2.99645 | kr.2,247.34 |
| 1.250 | kr.2.92173 | kr.3,652.16 |
| 1.750 | kr.2.87803 | kr.5,036.55 |
| 2.500 | kr.2.83606 | kr.7,090.15 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

