


LP3985ITL-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP3985ITL-3.0/NOPBTR-ND - Tape & Reel (TR) LP3985ITL-3.0/NOPBCT-ND - Cut Tape (CT) LP3985ITL-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985ITL-3.0/NOPB |
Description | IC REG LINEAR 3V 150MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3985ITL-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 50dB ~ 40dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.92000 | kr.5.92 |
| 10 | kr.4.25000 | kr.42.50 |
| 25 | kr.3.82960 | kr.95.74 |
| 100 | kr.3.36930 | kr.336.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.14940 | kr.787.35 |
| 500 | kr.3.01682 | kr.1,508.41 |
| 750 | kr.2.95051 | kr.2,212.88 |
| 1.250 | kr.2.87689 | kr.3,596.11 |
| 1.750 | kr.2.83390 | kr.4,959.32 |
| 2.500 | kr.2.79252 | kr.6,981.30 |
| 6.250 | kr.2.70347 | kr.16,896.69 |
| 12.500 | kr.2.64980 | kr.33,122.50 |
| Unit Price without VAT: | kr.5.92000 |
|---|---|
| Unit Price with VAT: | kr.7.40000 |

