

LP3985IM5X-285/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3985IM5X-285/NOPBTR-ND - Tape & Reel (TR) 296-LP3985IM5X-285/NOPBCT-ND - Cut Tape (CT) 296-LP3985IM5X-285/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985IM5X-285/NOPB |
Description | IC REG LIN 2.85V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3985IM5X-285/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 50dB ~ 40dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 |
| 10 | kr.2.95000 | kr.29.50 |
| 25 | kr.2.64720 | kr.66.18 |
| 100 | kr.2.31170 | kr.231.17 |
| 250 | kr.2.15192 | kr.537.98 |
| 500 | kr.2.05580 | kr.1,027.90 |
| 1.000 | kr.1.97664 | kr.1,976.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.50588 | kr.4,517.64 |
| 6.000 | kr.1.46597 | kr.8,795.82 |
| 9.000 | kr.1.44599 | kr.13,013.91 |
| 15.000 | kr.1.42385 | kr.21,357.75 |
| 21.000 | kr.1.41090 | kr.29,628.90 |
| 30.000 | kr.1.39846 | kr.41,953.80 |
| Unit Price without VAT: | kr.4.16000 |
|---|---|
| Unit Price with VAT: | kr.5.20000 |

