


LP3982ILD-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP3982ILD-3.0/NOPBTR-ND - Tape & Reel (TR) LP3982ILD-3.0/NOPBCT-ND - Cut Tape (CT) LP3982ILD-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3982ILD-3.0/NOPB |
Description | IC REG LINEAR 3V 300MA 8-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-WSON (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3982ILD-3.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 270 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-WFDFN Exposed Pad |
Voltage - Input (Max) 6V | Supplier Device Package 8-WSON (3x2.5) |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.22V @ 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.89100 | kr.38.91 |
| 25 | kr.3.50240 | kr.87.56 |
| 100 | kr.3.07490 | kr.307.49 |
| 250 | kr.2.87064 | kr.717.66 |
| 500 | kr.2.74758 | kr.1,373.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.64618 | kr.2,646.18 |
| 2.000 | kr.2.56272 | kr.5,125.44 |
| 3.000 | kr.2.52092 | kr.7,562.76 |
| 5.000 | kr.2.47461 | kr.12,373.05 |
| 7.000 | kr.2.44754 | kr.17,132.78 |
| 10.000 | kr.2.42151 | kr.24,215.10 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

