


LP3981ILD-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3981ILD-3.3/NOPBTR-ND - Tape & Reel (TR) LP3981ILD-3.3/NOPBCT-ND - Cut Tape (CT) LP3981ILD-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3981ILD-3.3/NOPB |
Description | IC REG LINEAR 3.3V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3981ILD-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 210 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 55dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-WSON (3x4) |
Voltage Dropout (Max) 0.2V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.52500 | kr.35.25 |
| 25 | kr.3.16760 | kr.79.19 |
| 100 | kr.2.77570 | kr.277.57 |
| 250 | kr.2.58876 | kr.647.19 |
| 500 | kr.2.47616 | kr.1,238.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.31391 | kr.2,313.91 |
| 2.000 | kr.2.25229 | kr.4,504.58 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |




