


LP3966ESX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3966ESX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LP3966ESX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LP3966ESX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3966ESX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3966ESX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.96000 | kr.36.96 |
| 10 | kr.28.26400 | kr.282.64 |
| 25 | kr.26.09560 | kr.652.39 |
| 100 | kr.23.71160 | kr.2,371.16 |
| 250 | kr.22.77608 | kr.5,694.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.88986 | kr.10,944.93 |
| 1.000 | kr.21.32611 | kr.21,326.11 |
| 1.500 | kr.21.04373 | kr.31,565.60 |
| 2.500 | kr.20.73099 | kr.51,827.47 |
| Unit Price without VAT: | kr.36.96000 |
|---|---|
| Unit Price with VAT: | kr.46.20000 |

