


LP3966ESX-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP3966ESX-2.5/NOPBTR-ND - Tape & Reel (TR) LP3966ESX-2.5/NOPBCT-ND - Cut Tape (CT) LP3966ESX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3966ESX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3966ESX-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.01000 | kr.34.01 |
| 10 | kr.25.97100 | kr.259.71 |
| 25 | kr.23.95800 | kr.598.95 |
| 100 | kr.21.74630 | kr.2,174.63 |
| 250 | kr.20.69148 | kr.5,172.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.05582 | kr.10,027.91 |
| 1.000 | kr.19.53254 | kr.19,532.54 |
| 1.500 | kr.19.27058 | kr.28,905.87 |
| 2.500 | kr.18.98026 | kr.47,450.65 |
| Unit Price without VAT: | kr.34.01000 |
|---|---|
| Unit Price with VAT: | kr.42.51250 |

