


LP3965ES-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP3965ES-2.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3965ES-2.5/NOPB |
Description | IC REG LINEAR 2.5V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3965ES-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.03000 | kr.30.03 |
| 10 | kr.22.82700 | kr.228.27 |
| 45 | kr.20.09444 | kr.904.25 |
| 135 | kr.18.71133 | kr.2,526.03 |
| 270 | kr.18.03470 | kr.4,869.37 |
| 540 | kr.17.47769 | kr.9,437.95 |
| 1.035 | kr.17.04491 | kr.17,641.48 |
| 2.520 | kr.16.56761 | kr.41,750.38 |
| Unit Price without VAT: | kr.30.03000 |
|---|---|
| Unit Price with VAT: | kr.37.53750 |

