


LP3965EMP-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP3965EMP-ADJ/NOPBTR-ND - Tape & Reel (TR) LP3965EMP-ADJ/NOPBCT-ND - Cut Tape (CT) LP3965EMP-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3965EMP-ADJ/NOPB |
Description | IC REG LIN POS ADJ 1.5A SOT223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3965EMP-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.216V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 60dB ~ 40dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.45000 | kr.24.45 |
| 10 | kr.18.46400 | kr.184.64 |
| 25 | kr.16.96520 | kr.424.13 |
| 100 | kr.15.31580 | kr.1,531.58 |
| 250 | kr.14.52952 | kr.3,632.38 |
| 500 | kr.14.05542 | kr.7,027.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.66541 | kr.13,665.41 |
| 2.000 | kr.13.34432 | kr.26,688.64 |
| 3.000 | kr.13.18353 | kr.39,550.59 |
| Unit Price without VAT: | kr.24.45000 |
|---|---|
| Unit Price with VAT: | kr.30.56250 |


