


LP3965EMP-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP3965EMP-ADJ/NOPBTR-ND - Tape & Reel (TR) LP3965EMP-ADJ/NOPBCT-ND - Cut Tape (CT) LP3965EMP-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3965EMP-ADJ/NOPB |
Description | IC REG LIN POS ADJ 1.5A SOT223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3965EMP-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.216V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 60dB ~ 40dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.14137 | kr.14,141.37 |
| 2.000 | kr.13.80910 | kr.27,618.20 |
| 3.000 | kr.13.64268 | kr.40,928.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.33000 | kr.25.33 |
| 10 | kr.19.11000 | kr.191.10 |
| 25 | kr.17.55640 | kr.438.91 |
| 100 | kr.15.84930 | kr.1,584.93 |
| 250 | kr.15.03540 | kr.3,758.85 |
| 500 | kr.14.93394 | kr.7,466.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.56000 | kr.24.56 |
| 10 | kr.18.55100 | kr.185.51 |
| 25 | kr.17.04480 | kr.426.12 |
| 100 | kr.15.38760 | kr.1,538.76 |
| 250 | kr.14.59764 | kr.3,649.41 |
| 500 | kr.14.12130 | kr.7,060.65 |
| Unit Price without VAT: | kr.24.56000 |
|---|---|
| Unit Price with VAT: | kr.30.70000 |


