

LP3964EMP-ADJ/NOPB | |
---|---|
DigiKey Part Number | LP3964EMP-ADJ/NOPBTR-ND - Tape & Reel (TR) LP3964EMP-ADJ/NOPBCT-ND - Cut Tape (CT) LP3964EMP-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3964EMP-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3964EMP-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.216V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.22.02000 | kr.22.02 |
10 | kr.16.56300 | kr.165.63 |
25 | kr.15.19600 | kr.379.90 |
100 | kr.13.69470 | kr.1,369.47 |
250 | kr.12.97844 | kr.3,244.61 |
500 | kr.12.54694 | kr.6,273.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.12.19162 | kr.12,191.62 |
2.000 | kr.11.89927 | kr.23,798.54 |
3.000 | kr.11.75290 | kr.35,258.70 |
5.000 | kr.11.59064 | kr.57,953.20 |
Unit Price without VAT: | kr.22.02000 |
---|---|
Unit Price with VAT: | kr.27.52500 |