Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3962EMP-2.5/NOPB

DigiKey Part Number
296-48398-2-ND - Tape & Reel (TR)
296-48398-1-ND - Cut Tape (CT)
296-48398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3962EMP-2.5/NOPB
Description
IC REG LIN 2.5V 1.5A SOT-223-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5
Datasheet
 Datasheet
EDA/CAD Models
LP3962EMP-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1.5A
Current - Output
Current - Quiescent (Iq)
9 mA
Current - Supply (Max)
15 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-5, TO-261AB
Supplier Device Package
SOT-223-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 754
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.65000kr.18.65
10kr.13.91500kr.139.15
25kr.12.73640kr.318.41
100kr.11.43700kr.1,143.70
250kr.10.81808kr.2,704.52
500kr.10.60526kr.5,302.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.13773kr.10,137.73
2.000kr.9.88494kr.19,769.88
3.000kr.9.75830kr.29,274.90
5.000kr.9.61807kr.48,090.35
Manufacturers Standard Package
Unit Price without VAT:kr.18.65000
Unit Price with VAT:kr.23.31250