


LP3961ESX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-51395-2-ND - Tape & Reel (TR) 296-51395-1-ND - Cut Tape (CT) 296-51395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3961ESX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 800MA TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3961ESX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.74000 | kr.19.74 |
| 10 | kr.14.80200 | kr.148.02 |
| 25 | kr.13.56480 | kr.339.12 |
| 100 | kr.12.20030 | kr.1,220.03 |
| 250 | kr.11.54956 | kr.2,887.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.15760 | kr.5,578.80 |
| 1.000 | kr.10.83481 | kr.10,834.81 |
| 1.500 | kr.10.67320 | kr.16,009.80 |
| 2.500 | kr.10.49414 | kr.26,235.35 |
| 3.500 | kr.10.38948 | kr.36,363.18 |
| 5.000 | kr.10.28886 | kr.51,444.30 |
| Unit Price without VAT: | kr.19.74000 |
|---|---|
| Unit Price with VAT: | kr.24.67500 |

