

LP3961EMPX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-45510-2-ND - Tape & Reel (TR) 296-45510-1-ND - Cut Tape (CT) 296-45510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3961EMPX-2.5/NOPB |
Description | IC REG LIN 2.5V 800MA SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3961EMPX-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.78000 | kr.19.78 |
| 10 | kr.14.80300 | kr.148.03 |
| 25 | kr.13.56560 | kr.339.14 |
| 100 | kr.12.20160 | kr.1,220.16 |
| 250 | kr.11.55148 | kr.2,887.87 |
| 500 | kr.11.15956 | kr.5,579.78 |
| 1.000 | kr.10.83712 | kr.10,837.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.57171 | kr.21,143.42 |
| 4.000 | kr.10.35327 | kr.41,413.08 |
| 6.000 | kr.10.24388 | kr.61,463.28 |
| Unit Price without VAT: | kr.19.78000 |
|---|---|
| Unit Price with VAT: | kr.24.72500 |

