LP3961EMP-2.5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.17.60000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 801
Unit Price: kr.19.07000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.387
Unit Price: kr.22.72000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 882
Unit Price: kr.22.02000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.215
Unit Price: kr.19.07000
Datasheet
SOT-223-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3961EMP-2.5

DigiKey Part Number
LP3961EMP-2.5TR-ND - Tape & Reel (TR)
LP3961EMP-2.5CT-ND - Cut Tape (CT)
LP3961EMP-2.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3961EMP-2.5
Description
IC REG LIN 2.5V 800MA SOT-223-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5
Datasheet
 Datasheet
EDA/CAD Models
LP3961EMP-2.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 800mA
Current - Output
Current - Quiescent (Iq)
9 mA
Current - Supply (Max)
15 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-5, TO-261AB
Supplier Device Package
SOT-223-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types