Bipolar (BJT) Transistor NPN 36 V Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP395Z/LFT1

DigiKey Part Number
296-LP395Z/LFT1TR-ND - Tape & Reel (TR)
296-LP395Z/LFT1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LP395Z/LFT1
Description
TRANS NPN 36V TO-92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 36 V Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LP395Z/LFT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
36 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Frequency - Transition
-
Operating Temperature
0°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.972
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.10000kr.17.10
10kr.11.05300kr.110.53
100kr.7.58680kr.758.68
500kr.6.12908kr.3,064.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.22650kr.10,453.00
4.000kr.5.00736kr.20,029.44
Manufacturers Standard Package
Unit Price without VAT:kr.17.10000
Unit Price with VAT:kr.21.37500