Charger IC Multi-Chemistry 14-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3945LD

DigiKey Part Number
LP3945LDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3945LD
Description
IC BAT CHG MULT-CHEM 1CEL 14WSON
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 14-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP3945LD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
950mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.