
LP3944ISQ/NOPB | |
|---|---|
DigiKey Part Number | LP3944ISQ/NOPBTR-ND - Tape & Reel (TR) LP3944ISQ/NOPBCT-ND - Cut Tape (CT) LP3944ISQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3944ISQ/NOPB |
Description | IC LED DRIVER PS I2C 25MA 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Power Switch Shift Register I2C, SMBus Dimming 25mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3944ISQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power Switch | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | I2C, SMBus | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.95000 | kr.15.95 |
| 10 | kr.11.85700 | kr.118.57 |
| 25 | kr.10.83320 | kr.270.83 |
| 100 | kr.9.70800 | kr.970.80 |
| 250 | kr.9.17100 | kr.2,292.75 |
| 500 | kr.8.84716 | kr.4,423.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.58077 | kr.8,580.77 |
| 2.000 | kr.8.36148 | kr.16,722.96 |
| 3.000 | kr.8.25170 | kr.24,755.10 |
| 5.000 | kr.8.13000 | kr.40,650.00 |
| 7.000 | kr.8.05892 | kr.56,412.44 |
| Unit Price without VAT: | kr.15.95000 |
|---|---|
| Unit Price with VAT: | kr.19.93750 |






